The TDA9910HW/8 is a 12-bit analog-to-digital converter with a resistance ladder converter type, operating within a temperature range of -40°C to 85°C. It features a 48-pin HTFQFP package and a nominal supply voltage of 5V. This industrial-grade ADC is designed for use in a variety of applications, with a quad terminal position and a JEDEC package code of S-PQFP-G48.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, RESISTANCE LADDER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |