NXP TDA9950TT/C3,518 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I²C |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9950TT/C3,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.