The TDA9984AHW/15/C181 is a 12-bit logic IC with a bandwidth of 150MHz, packaged in the HTQFP package, and designed for surface mount applications. It operates from a 3.3V supply voltage and has a maximum supply current of 283mA. The device can dissipate up to 1.08W of power. It is available in quantities of 119 per reel, packaged in tape and reel format.
NXP TDA9984AHW/15/C181 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | HTQFP |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Supply Current | 283mA |
| RoHS | Compliant |
No datasheet is available for this part.