
The TDA9984AHW/15/C184 is a 12-bit buffer with a bandwidth of 150MHz. It is available in a surface mount HTQFP package, suitable for high-density PCB designs. The device operates from a 3.3V supply voltage and has a maximum power dissipation of 1.08W. It is packaged in tape and reel quantities of 1000 units.
NXP TDA9984AHW/15/C184 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | HTQFP |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Supply Current | 283mA |
| RoHS | Compliant |
No datasheet is available for this part.