The TDA9984BHW/C1,551 is a 3-channel diode with a maximum operating temperature of 85°C and a minimum operating temperature of -5°C. It has a maximum power dissipation of 1.08W and is designed for surface mount applications. The diode operates at a supply voltage of 4.6V and has a supply current of 283mA.
NXP TDA9984BHW/C1,551 technical specifications.
| Package/Case | HTQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 4.6V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 283mA |
| RoHS | Compliant |
No datasheet is available for this part.
