Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDF8530TH/N1,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDF8530TH/N1,512 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Power | 45W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8530TH/N1,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.