The NXP TDF8530TH/N1,518 is a 4-channel audio amplifier with a gain of 26dB. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier can handle a maximum output power of 100W and is compliant with RoHS regulations. It features I²C functionality and is available in a lead-free package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDF8530TH/N1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDF8530TH/N1,518 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 14.4V |
| Output Power | 45W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8530TH/N1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.