Audio Amp Speaker 4-CH Stereo 44W Class-AB Automotive 27-Pin DBSMS27P Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 456 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Voltage Gain | 26dB |
| RoHS | Compliant |