
The TDF8541TH/N3,118 is an audio amplifier from NXP with a package type of HSOP. It operates over a temperature range of -40 to 105°C and has a maximum supply voltage of 18V and minimum supply voltage of 6V. The amplifier has a voltage gain of 26dB and a power dissipation of 80W. It is designed for surface mount and is available in a tape and reel packaging format with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDF8541TH/N3,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8541TH/N3,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
