TDF8546 - I²C-bus controlled 4 x 45 W best efficiency amplifier ZIP 27-Pin
Checking distributor stock and pricing after the page loads.
| Max Output Power | 25W |
| Mount | Through Hole |
| Package Quantity | 456 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |