The TDF8551J is an industrial-grade audio amplifier from NXP, operating within a temperature range of -40°C to 85°C. It features a 37-pin ZIG-ZAG package and supports a supply voltage of 8-18V. This device is designed for industrial applications and has a single function with 4 channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDF8551J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T37 |
| Pin Count | 37 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDF8551J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.