The TDF8553J is an industrial-grade audio amplifier IC with a single channel, operating within a supply voltage range of 8 to 18 volts and a maximum supply current of 400 milliamps. It features a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a plastic SOT-725-1 package with 37 pins, arranged in a zig-zag terminal position. It is suitable for use in audio amplifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDF8553J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T37 |
| Pin Count | 37 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 400 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDF8553J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.