The TDF8590TH/N1TJ is a surface-mount audio amplifier from NXP, packaged in a 24-pin HSOP. It operates over a dual supply voltage range of 14V to 29V and is functional within a temperature range of -40°C to 85°C. This amplifier is compliant with RoHS regulations and is available in quantities of 500 per reel.
Sign in to ask questions about the NXP TDF8590TH/N1TJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDF8590TH/N1TJ technical specifications.
| Package/Case | HSOP |
| Max Dual Supply Voltage | 29V |
| Min Dual Supply Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8590TH/N1TJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.