
Audio Amp Speaker 2-CH Stereo 150W Class-D Automotive 36-Pin HSOP EP T/R
NXP TDF8597TH/N1,118 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 14.4V |
| Output Power | 85W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
No datasheet is available for this part.
