Sign in to ask questions about the NXP TDF8599CTH/N1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDF8599CTH/N1,118 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Gain | 32dB |
| Input Offset Voltage (Vos) | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300W |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 136W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8599CTH/N1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
