IC,AUDIO AMPLIFIER,DUAL,BCDMOS,SSOP,36PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |