
The NXP TDF8599TD/N2,512 is an audio amplifier with a voltage gain of 26dB. It operates over a supply voltage range of 8V to 18V and can dissipate up to 85W of power. The device is packaged in a surface mount HSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. It is RoHS compliant and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDF8599TD/N2,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 85W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8599TD/N2,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
