
The TDF8599TH/N2,512 is a surface mount audio amplifier from NXP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 8V. The amplifier is capable of dissipating up to 15W of power and has a voltage gain of 26dB. It is RoHS compliant and features I²C functionality.
Sign in to ask questions about the NXP TDF8599TH/N2,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDF8599TH/N2,512 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 85W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8599TH/N2,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
