
16-pin PDIP speech network IC for telephone sets, featuring through-hole mounting and a 2.54mm pin pitch. Offers maximum transmitter gain of 53.5dB and maximum receiver gain of 32.5dB. Operates with supply voltages from 2.2V to 3.4V, drawing a typical supply current of 0.9mA. Designed for a temperature range of -25°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.5(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Standard |
| Application | Telephone Sets |
| Maximum Receiver Gain | 32.5dB |
| Maximum Transmitter Gain | 53.5dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 2.2V |
| Supply Current | 1.35mA |
| Typical Supply Current | 0.9mA |
| Typical Operating Supply Voltage | 2.7|3.4V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |