Speech Network Standard 53.5dB 16-Pin PDIP Bulk
Checking distributor stock and pricing after the page loads.
| Category | Standard |
| Application | Telephone Sets |
| Maximum Receiver Gain | 32.5dB |
| Maximum Transmitter Gain | 53.5dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 2.2V |
| Supply Current | 1.35mA |
| Typical Supply Current | 0.9mA |
| Typical Operating Supply Voltage | 2.7|3.4V |
| Pin Count | 16 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |