
16-pin SO package speech network IC for telephone sets. Features surface mount, gull-wing lead shape, and 1.27mm pin pitch. Offers maximum transmitter gain of 53.5dB and receiver gain of 32.5dB. Operates from 2.2V to 3.4V supply voltage with a typical supply current of 0.9mA. Extended operating temperature range from -25°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1062AT/C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Standard |
| Application | Telephone Sets |
| Maximum Receiver Gain | 32.5dB |
| Maximum Transmitter Gain | 53.5dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 2.2V |
| Supply Current | 1.35mA |
| Typical Supply Current | 0.9mA |
| Typical Operating Supply Voltage | 2.7|3.4V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA1062AT/C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.