
16-Pin SO Surface Mount Audio IC for telephone sets. Features maximum transmitter gain of 53.5 dB and maximum receiver gain of 32.5 dB. Operates from a minimum supply voltage of 2.2 V with typical supply current of 0.9 mA. Packaged in a plastic Small Outline IC with gull-wing leads, measuring 10mm max length, 4mm max width, and 1.45mm max height. Suitable for operating temperatures from -25 °C to 75 °C.
Sign in to ask questions about the NXP TEA1062T/C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TEA1062T/C4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Standard |
| Application | Telephone Sets |
| Maximum Receiver Gain | 32.5dB |
| Maximum Transmitter Gain | 53.5dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 2.2V |
| Supply Current | 1.35mA |
| Typical Supply Current | 0.9mA |
| Typical Operating Supply Voltage | 2.7|3.4V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA1062T/C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.