The TEA1069N is a specialized telecom IC from NXP, featuring 42 terminals and a commercial extended temperature grade. It operates within a temperature range of -25 to 75 degrees Celsius. The device has a nominal supply voltage of 2.7V and a maximum supply current of 0.0018A. It is packaged in a shrink, plastic, DIP-42 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38.65 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.0018 |
| Supply Voltage-Nom | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |