The TEA1069N/C1 is a specialized audio IC available in a 42-pin SDIP package with a through hole mount. It has a maximum package length of 38.9mm, width of 14mm, and height of 4mm, with a seated plane height of 5.08mm. The package is made of plastic and is compliant with the Jedec MS-020 standard. The IC is suitable for operation over a temperature range of -40°C to 125°C.
NXP TEA1069N/C1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 38.9(Max) |
| Package Width (mm) | 14(Max) |
| Package Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-020 |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1069N/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.