The TEA1094AM is a specialized IC from NXP, featuring 24 terminals and a commercial extended temperature grade. It operates within a supply voltage of 5V and has a maximum supply current of 4.4mA. The JEDEC package code is R-PDSO-G24, with a width of 5.3mm and a length of 8.2mm. This IC is suitable for use in telecom applications, with a temperature range of -25 to 75°C.
NXP TEA1094AM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 4.4 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.