Speech Network Standard 18dB 28-Pin SO Bulk
NXP TEA1094T/C3,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.