
24-Pin SO Speech Network IC for audio applications. Features a 15.5dB transmitter gain and 6.5dB receiver gain. Operates from 2.9V to 12V supply voltage with typical supply current of 2.7mA. Surface mountable with gull-wing leads on a 1.27mm pitch. Suitable for answering machines, cordless telephones, fax machines, hands-free car kits, and telephone sets.
Sign in to ask questions about the NXP TEA1095/C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TEA1095/C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AD |
| Category | Standard |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Hands-Free Car Kits|Telephone Sets |
| Maximum Receiver Gain | 6.5(Typ)dB |
| Maximum Transmitter Gain | 15.5(Typ)dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.9V |
| Supply Current | 3.8mA |
| Typical Supply Current | 2.7mA |
| Typical Operating Supply Voltage | 3.3|5|9V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1095/C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.