
Speech Network Standard 15.5dB 24-Pin SO Bulk
Checking distributor stock and pricing after the page loads.
NXP TEA1095T/C1,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
