
24-pin SSOP audio IC for speech network applications. Features surface mount, lead-frame SMT mounting with gull-wing leads. Offers maximum transmitter gain of 15.5 dB and receiver gain of 6.5 dB. Operates from 2.9 V to 12 V supply voltage, with typical supply current of 2.7 mA. Suitable for answering machines, cordless telephones, fax machines, hands-free car kits, and telephone sets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1095TS/C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TEA1095TS/C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Category | Standard |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Hands-Free Car Kits|Telephone Sets |
| Maximum Receiver Gain | 6.5(Typ)dB |
| Maximum Transmitter Gain | 15.5(Typ)dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.9V |
| Supply Current | 3.8mA |
| Typical Supply Current | 2.7mA |
| Typical Operating Supply Voltage | 3.3|5|9V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1095TS/C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.