The TEA1098ATV is a specialized telecom IC from NXP, featuring a commercial extended temperature range of -25 to 75 degrees Celsius. It has 40 terminals and a single function, packaged in a 7.55mm wide and 15.4mm long SSOP-40 package. The IC operates at a nominal supply voltage of 3V and has a maximum supply current of 0.13mA.
NXP TEA1098ATV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 7.55 |
| Length | 15.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.13 |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.