The TEA1100 is a 16-pin dual-in-line power management IC from NXP. It operates within a temperature range of -20 to 85°C and accepts input voltages between 5.65 and 11.5V. The JEDEC package code for this IC is R-PDIP-T16, indicating a 16-pin dual-in-line package. The IC is designed for general use in power management applications.
NXP TEA1100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.675 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 11.5 |
| Input Voltage-Min | 5.65 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.