The TEA1100T is a 16-pin SOP power management IC from NXP with a temperature range of -20 to 85°C. It has a single function and a terminal position of dual. The device has a JEDEC package code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. The IC operates within an input voltage range of 5.65V to 11.5V.
NXP TEA1100T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 11.5 |
| Input Voltage-Min | 5.65 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.