The TEA1102 is a dual-input voltage supervisor IC with 20 terminals, operating within a temperature range of -20°C to 85°C. It is packaged in a 20-pin R-PDIP-T20 package with a width of 7.62mm and a length of 26.73mm. The device has a single function and is designed to operate within a voltage range of 5.5V to 11.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 11.5 |
| Input Voltage-Min | 5.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |