
Advanced audio IC for speech networks, featuring a 16-pin SO package with gull-wing leads for surface mounting. Offers a maximum transmitter gain of 45.2 dB and receiver gain of 28.4 dB. Operates within a supply voltage range of 2.95 V to 3.55 V and a temperature range of -25 °C to 75 °C. Ideal for answering machines, cordless telephones, fax machines, and telephone sets.
NXP TEA1111AT/C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Advanced |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Telephone Sets |
| Maximum Receiver Gain | 28.4dB |
| Maximum Transmitter Gain | 45.2dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 3.55V |
| Min Operating Supply Voltage | 2.95V |
| Supply Current | 1.4|-3mA |
| Typical Supply Current | 1.15|-1mA |
| Typical Operating Supply Voltage | 3.25|3.3V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA1111AT/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.