IC TELEPHONE SPEECH CKT, PDSO16, Telephone Circuit
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 1.6 |
| Supply Voltage-Nom | 3.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |