
16-pin SO package audio IC for speech networks, featuring surface mount capability with gull-wing leads and a 1.27mm pin pitch. Offers maximum transmitter gain of 45.2dB and receiver gain of 34.4dB. Operates within a 3V to 3.6V supply voltage range, with a typical supply current of 1.25mA. Suitable for answering machines, cordless telephones, fax machines, and telephone sets, with an operating temperature range of -25°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1114AT/C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Standard |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Telephone Sets |
| Maximum Receiver Gain | 34.4dB |
| Maximum Transmitter Gain | 45.2dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Supply Current | 1.5|-3mA |
| Typical Supply Current | 1.25|-0.5mA |
| Typical Operating Supply Voltage | 3.3|3.6V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1114AT/C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.