
16-pin SO package audio IC featuring surface mount technology with gull-wing leads. Offers maximum transmitter gain of 45.2dB and receiver gain of 34.4dB. Operates within a 3V to 3.6V supply voltage range, with a typical supply current of 1.25mA. Suitable for applications including answering machines, cordless telephones, fax machines, and telephone sets. Operating temperature range is -25°C to 75°C.
NXP TEA1114AT/C3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Standard |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Telephone Sets |
| Maximum Receiver Gain | 34.4dB |
| Maximum Transmitter Gain | 45.2dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Supply Current | 1.5|-3mA |
| Typical Supply Current | 1.25|-0.5mA |
| Typical Operating Supply Voltage | 3.3|3.6V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA1114AT/C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.