The TEA1114AT/C3,512 is a specialized audio IC designed for use in answering machines, cordless telephones, fax machines, and telephone sets. It operates within a temperature range of -25°C to 75°C and can be supplied with a voltage between 3V and 3.6V. The device has a maximum supply current of 1.5mA and a typical supply current of 1.25mA. The TEA1114AT/C3,512 is available in a 16-pin SO package.
Checking distributor stock and pricing after the page loads.
NXP TEA1114AT/C3,512 technical specifications.
| Category | Standard |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Telephone Sets |
| Maximum Receiver Gain | 34.4dB |
| Maximum Transmitter Gain | 45.2dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Supply Current | 1.5|-3mA |
| Typical Supply Current | 1.25|-0.5mA |
| Typical Operating Supply Voltage | 3.3|3.6V |
| Pin Count | 16 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |