IC 1 A SWITCHING REGULATOR, 150 kHz SWITCHING FREQ-MAX, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Switching Regulator or Controller
NXP TEA1401T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.