
The TEA1506T/N1,518 is a power management IC from NXP with a maximum operating temperature of 145°C and a minimum operating temperature of -20°C. It is available in a SOT-108 package and is lead-free. The IC has an output voltage of 5V and an output current of 5mA. It is RoHS compliant and packaged in tape and reel quantities of 2500.
NXP TEA1506T/N1,518 technical specifications.
| Package/Case | SOT-108 |
| Lead Free | Lead Free |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1506T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
