NXP TEA1532CT/N1,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TEA1532CT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.