IC 2 A SWITCHING CONTROLLER, 205 kHz SWITCHING FREQ-MAX, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Input Voltage-Min | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |