This DIP DC/DC controller is a through hole mounted device with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is RoHS compliant and packaged in a quantity of 25 per rail/Tube. The device has an operating supply current of 2.4mA.
NXP TEA1610P/N5,112 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1610P/N5,112 to view detailed technical specifications.
No datasheet is available for this part.