The TEA1610P/N6,112 DC/DC controller is a DIP-packaged device with a maximum output power of 800mW and a maximum duty cycle of 50%. It operates within a temperature range of -25°C to 70°C. The device is available in quantities of 1000 and is packaged in rail or tube packaging.
NXP TEA1610P/N6,112 technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Power | 800mW |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TEA1610P/N6,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.