NXP TEA1703TS/N1115 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1703TS/N1115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.