
The TEA1713T/N1,518 is a surface mount DC/DC controller from NXP, operating over a temperature range of -55°C to 150°C. It features a single output and can supply up to 1.9A of current. The device is packaged in a SO package and is available in quantities of 1000 units per reel. The TEA1713T/N1,518 is a lead-free component and is compliant with RoHS regulations.
NXP TEA1713T/N1,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1713T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
