The TEA1716T/2 is an automotive power management IC with a supply voltage of 20V. It features a temperature grade of AUTOMOTIVE and operates within a temperature range of -40 to 150°C. The device has 24 terminals and is packaged in a 24-pin SOP package. It is designed for use in DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 20 |
| Input Voltage-Max | 15.9 |
| Input Voltage-Min | 14.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |