
Surface mount Power Factor Correction Controller operating at 125kHz. Features include lead-free, RoHS compliance, and a maximum operating temperature of 150°C. Packaged in a 24-pin SO for tape and reel distribution.
NXP TEA1716T/2,518 technical specifications.
| Package/Case | SO |
| Frequency | 125kHz |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1716T/2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
