
The TEA1721BT/N1,118 is a DC/DC controller from NXP, packaged in a SO package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a lead-free device with a maximum supply voltage of 19V and a maximum supply current of 1.6mA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It is suitable for use in applications with a maximum duty cycle of 78%.
NXP TEA1721BT/N1,118 technical specifications.
| Package/Case | SO |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 19V |
| Mount | Surface Mount |
| Nominal Input Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1721BT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
