
The TEA1721DT/N1,118 DC/DC controller is a lead-free, RoHS compliant device packaged in a SO case. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1.6mA. The device can handle a maximum duty cycle of 78% and is supplied with a maximum voltage of 19V.
NXP TEA1721DT/N1,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 19V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1721DT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
